Conn BNC M 0Hz to 4GHz 50Ohm ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |