Conn BNC-RCA Adapter F/M 0Hz to 4GHz 75Ohm ST Gold
Methode MB-71-D-02-75 technical specifications.
| Type | BNC-RCA Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.