This BNC-RCA adapter features a straight body orientation and F/F gender configuration, suitable for panel mounting. It operates within a frequency range of 0 to 4G and has an impedance of 95 ohms. The adapter is designed to withstand temperatures between -55 and 125°C, and the contacts are plated with gold for durability.
Methode MB-72M-D-02-95 technical specifications.
| Type | BNC-RCA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.