This BNC-RCA adapter features a straight body orientation and a panel mount design, suitable for operating frequencies up to 4G. It has a gold contact plating and an impedance of 75 ohms. The adapter is designed to operate within a temperature range of -55 to 125°C.
Methode MB-72M-PP-05-75 technical specifications.
| Type | BNC-RCA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.