The MB-72M-PP-05-95 is a BNC-RCA adapter with female to female gender, straight body orientation, and a panel mount design. It operates within a frequency range of 0 to 4G and has an impedance of 95 ohms. The adapter is suitable for use in environments with operating temperatures between -55 and 125 degrees Celsius.
Methode MB-72M-PP-05-95 technical specifications.
| Type | BNC-RCA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.