This BNC-RCA adapter features a straight body orientation and F/F gender configuration. It is designed for panel mounting and operates at frequencies up to 4G. The adapter has an impedance of 50 ohms and is plated with gold for reliable contact. It can withstand operating temperatures between -55 and 125 degrees Celsius.
Methode MB-72M-T-02-50 technical specifications.
| Type | BNC-RCA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.