This BNC-RCA adapter features a straight body orientation and F/F gender configuration. It is designed for panel mounting and operates within a frequency range of 0 to 4G. The adapter has a gold-plated contact and an impedance of 95. It can withstand operating temperatures between -55 and 125 degrees Celsius.
Methode MB-72M-T-02-95 technical specifications.
| Type | BNC-RCA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.