Conn PLCC Socket SKT 68 POS 1.27mm Solder ST Thru-Hole
Methode MEPLCC-68-AT technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.