Conn Type F M 0Hz to 1GHz 50Ohm ST Panel Mount
Methode MF-11-PP-14-50 technical specifications.
| Type | Type F |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.