Conn Type F-RCA Adapter F/F 0Hz to 1GHz 75Ohm ST Cable Mount
Methode MF-51M-PP-02-75 technical specifications.
| Type | Type F-RCA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.