This right angle Type N RF connector features gold contact plating and operates over a temperature range of -55 to 165°C. It has an impedance of 95 and can handle frequencies up to 11 GHz. The connector is designed for cable mount applications.
Methode MN-06-T-05-95 technical specifications.
| Type | Type N |
| Gender | M |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.