This Type N RF connector features a gold-plated contact and a straight body orientation. It has a crimp termination method and is designed for cable mount applications. The connector operates at frequencies up to 11 GHz and has an impedance of 75 ohms. It is rated for use in temperatures ranging from -55°C to 165°C.
Methode MN-09-D-00-75 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-D-00-75 to view detailed technical specifications.
No datasheet is available for this part.