This Type N female crimp connector is designed for cable mounting and operates at frequencies up to 11 GHz. It features a straight body orientation and gold-plated contacts for reliable connections. The connector's operating temperature range spans from -55°C to 165°C, making it suitable for use in a variety of environments.
Methode MN-09-D-10-50 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-D-10-50 to view detailed technical specifications.
No datasheet is available for this part.