This Type N female crimp connector is designed for cable mounting applications. It operates at frequencies up to 11 GHz and has an impedance of 75 ohms. The connector is plated with gold and can withstand operating temperatures between -55°C and 165°C.
Methode MN-09-D-12-75 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-D-12-75 to view detailed technical specifications.
No datasheet is available for this part.