This Type N female crimp RF connector features a straight body orientation and is designed for cable mount applications. It operates at frequencies up to 11 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -55 to 165°C, and the contact is plated with gold.
Methode MN-09-D-14-50 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-D-14-50 to view detailed technical specifications.
No datasheet is available for this part.