The MN-09-PP-04-75 is a Type N female crimp cable mount RF connector with an impedance of 75 ohms. It operates over a frequency range of 0 to 11 GHz and has a mounting style of cable mount. The connector's operating temperature range is -55°C to 165°C. The contact plating is gold.
Methode MN-09-PP-04-75 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-PP-04-75 to view detailed technical specifications.
No datasheet is available for this part.