This Type N female crimp cable mount RF connector is designed for high-frequency applications. It features a straight body orientation and gold contact plating. The connector operates over a temperature range of -55°C to 165°C and has an impedance of 95. It is suitable for use in environments where high-frequency signals are present.
Methode MN-09-PP-04-95 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-PP-04-95 to view detailed technical specifications.
No datasheet is available for this part.