This Type N female crimp RF connector features a straight body and gold contact plating. It is designed for cable mounting and operates at frequencies up to 11 GHz. The connector's impedance is 95 and it can withstand temperatures between -55°C and 165°C.
Methode MN-09-PP-05-95 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-PP-05-95 to view detailed technical specifications.
No datasheet is available for this part.