This Type N connector features a female gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates at frequencies up to 11 GHz and has an impedance of 50 ohms. It can withstand operating temperatures between -55°C and 165°C. The contact plating is gold.
Methode MN-09-PP-14-50 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-PP-14-50 to view detailed technical specifications.
No datasheet is available for this part.