This Type N female crimp cable mount RF connector features a straight body orientation and gold contact plating. It operates at frequencies up to 11 GHz and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 165 degrees Celsius. The connector's impedance is 75 ohms.
Methode MN-09-PP-14-75 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-PP-14-75 to view detailed technical specifications.
No datasheet is available for this part.