The MN-09-T-11-95 is a Type N RF connector with a straight body orientation and female gender. It features a crimp termination method and gold contact plating. This cable mount connector operates over a frequency range of 0 to 11 GHz and has an impedance of 95. It is designed to function within an operating temperature range of -55°C to 165°C.
Methode MN-09-T-11-95 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-T-11-95 to view detailed technical specifications.
No datasheet is available for this part.