The MN-09-T-13-75 is a Type N female crimp cable mount RF connector with an impedance of 75 ohms. It operates at frequencies up to 11 GHz and is designed for use in environments with operating temperatures between -55°C and 165°C. The connector features a gold-plated contact and a straight body orientation.
Methode MN-09-T-13-75 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-09-T-13-75 to view detailed technical specifications.
No datasheet is available for this part.