Conn Type N-RCA Adapter M/F 0Hz to 11GHz 95Ohm ST Gold
Methode MN-26-PP-05-95 technical specifications.
| Type | Type N-RCA Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.