Conn Type N Adapter F/F/F 0Hz to 11GHz 75Ohm T Style Gold
Methode MN-41-PP-13-75 technical specifications.
| Type | Type N Adapter |
| Gender | F/F/F |
| Body Orientation | Tee Style |
| Operating Frequency | 0 to 11GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MN-41-PP-13-75 to view detailed technical specifications.
No datasheet is available for this part.