The MSA-10-D-03-95 is a SMA female crimp connector with a straight body orientation, designed for panel mounting. It operates at frequencies up to 18G and has an impedance of 95. The connector's operating temperature range is from -55 to 125 degrees Celsius. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
Methode MSA-10-D-03-95 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |