The MSA-10-D-04-75 RF connector is a SMA type, female gender, crimp termination method, with a straight body orientation. It is designed for panel mount applications and operates at frequencies up to 18 GHz. The connector has an impedance of 75 ohms and is plated with gold. It can be used in environments with operating temperatures ranging from -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Methode MSA-10-D-04-75 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.