The MSA-10-D-14-50 SMA female crimp connector features a straight body orientation and is designed for panel mount applications. It operates over a frequency range of 0 to 18 GHz and has an impedance of 50 ohms. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
Methode MSA-10-D-14-50 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.