Conn SMA F 0Hz to 18GHz 50Ohm Crimp ST Panel Mount Gold
Checking distributor stock and pricing after the page loads.
Methode MSA-10-PP-01-50 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |