The MSA-10-PP-06-75 is a 75 Ohm SMA female crimp RF connector suitable for operation from -55 to 125°C. It features a straight body orientation and gold contact plating. This connector is designed for panel mounting and is rated for use at frequencies up to 18 GHz.
Checking distributor stock and pricing after the page loads.
Methode MSA-10-PP-06-75 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.