The MSA-10-PP-09-75 is a 75 ohm SMA female crimp termination RF connector with a straight body orientation, suitable for panel mount applications. It operates at frequencies up to 18G and is plated with gold. The operating temperature range is -55 to 125 degrees Celsius. This connector is designed for use in RF and coaxial applications.
Checking distributor stock and pricing after the page loads.
Methode MSA-10-PP-09-75 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |