The MSA-11-D-01-50 is a SMA female crimp straight panel mount RF connector with an operating frequency range of 0 to 18G and an impedance of 50. It features a gold-plated contact and can operate in temperatures ranging from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Methode MSA-11-D-01-50 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.