The MSA-11-D-06-95 is a SMA type RF connector with a female gender and crimp termination method. It has a straight body orientation and is designed for panel mount applications. The connector operates at frequencies up to 18G and has an impedance of 95. It is rated for use in temperatures between -55 and 125 degrees Celsius. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
Methode MSA-11-D-06-95 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |