The MSA-11-D-07-75 RF connector features a straight body orientation and gold contact plating. It is designed for panel mounting and operates at frequencies up to 18 GHz. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Methode MSA-11-D-07-75 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.