The MSA-11-PP-00-95 is a SMA female crimp termination RF connector with a straight body orientation and panel mount design. It operates at frequencies up to 18G and has an impedance of 95. The connector is suitable for use in environments with temperatures ranging from -55 to 125°C. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
Methode MSA-11-PP-00-95 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.