The MSA-11-PP-01-95 is a SMA female crimp connector with a straight body orientation, designed for panel mounting. It operates over a frequency range of 0 to 18 GHz and has an impedance of 95. The connector is rated for use in temperatures ranging from -55°C to 125°C. It features gold-plated contacts for reliable connections.
Checking distributor stock and pricing after the page loads.
Methode MSA-11-PP-01-95 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.