The MSA-11-PP-03-75 is a 75 ohm SMA female crimp termination RF connector with a straight body orientation, suitable for panel mounting. It operates over a temperature range of -55 to 125 degrees Celsius. This connector features gold contact plating and is designed for use with frequencies up to 18 GHz.
Checking distributor stock and pricing after the page loads.
Methode MSA-11-PP-03-75 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |