The MSA-11-PP-07-95 is a SMA female crimp termination RF connector with a straight body orientation and gold contact plating. It operates at frequencies up to 18G and is designed for panel mount applications. The connector has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of RF and coaxial connector applications.
Checking distributor stock and pricing after the page loads.
Methode MSA-11-PP-07-95 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.