The MSA-11-PP-12-50 is a SMA female crimp connector with a straight body orientation, designed for panel mounting. It operates over a frequency range of 0 to 18 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -55°C to 125°C, and it features gold-plated contacts. This RF connector is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Methode MSA-11-PP-12-50 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.