The MSA-11-T-01-50 is a 50 ohm SMA female crimp connector suitable for panel mounting. It operates over a frequency range of 0 to 18 GHz and has a gold-plated contact. This connector is designed to withstand temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Methode MSA-11-T-01-50 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |