The MSA-11-T-06-75 is a 75 Ohm SMA connector with a straight body orientation, suitable for panel mounting. It operates over a frequency range of 0 to 18G and has a gold-plated contact. The connector's operating temperature range is -55 to 125 degrees Celsius. It is designed for crimp termination and is available in a female gender.
Checking distributor stock and pricing after the page loads.
Methode MSA-11-T-06-75 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.