The MSA-15-PP-04-95 is a SMA female RF connector with a 95 impedance rating. It features a straight body orientation and is designed for panel mount applications. The connector has a gold contact plating and operates within a temperature range of -55 to 125°C.
Methode MSA-15-PP-04-95 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MSA-15-PP-04-95 to view detailed technical specifications.
No datasheet is available for this part.