Conn SMA F 95Ohm Solder Cup ST Panel Mount Gold
Methode MSA-15-T-02-95 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MSA-15-T-02-95 to view detailed technical specifications.
No datasheet is available for this part.