Conn TNC 0Hz to 11GHz 95Ohm ST Cable Mount F Gold Medical
Methode MT-21-T-07-95 technical specifications.
| Type | TNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.