Conn UHF Adapter 0Hz to 500MHz 50Ohm ST
Checking distributor stock and pricing after the page loads.
| Type | UHF Adapter |
| Body Orientation | Straight |
| Operating Frequency | 0 to 500MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2002/95/EC |