Metrix AX0501A Bench Power Supply, 1 Output 0 30V dc 0 2.5A
Metrix AX0501A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | 2-Pin Safety Terminal |
| Output Current | 2.5A |
| Output Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
