Sign in to ask questions about the Metrix AX0502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Metrix AX0502 technical specifications.
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2.5A |
| Height | 120mm |
| Length | 270mm |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 2.5A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | 30V |
| Voltage - Output 3 | 30V |
| Width | 225mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix AX0502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.