Metrix GX310-P technical specifications.
| Bandwidth | 10MHz |
| Height | 130mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Metrix GX310-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
