
METRIX MTX162UEW Oscilloscope, WiFi Digital Analyser, MTX Series, 2 Analogue, 60 MHz, 50 MSPS, 50 kpts
Metrix MTX162UEW technical specifications.
| Bandwidth | 60MHz |
| Height | 63mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 50MS/s |
| Series | MTX |
| Weight | 1.8kg |
| Width | 270mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
