Metrix MTX3240EURO technical specifications.
| Bandwidth | 5.1MHz |
| Height | 170mm |
| Reach SVHC Compliant | No |
| Weight | 2.8kg |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix MTX3240EURO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.