Sign in to ask questions about the Metrix MTX3250EURO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Metrix MTX3250EURO technical specifications.
| Capacitance | 0.05F |
| Input Impedance | 50MR |
| Reach SVHC Compliant | No |
| Resistance | 50000000R |
| Series | MTX |
| Weight | 2.3kg |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Metrix MTX3250EURO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
